R5F11NMGAFB#50
Extended
* Images are for reference only
R5F11NMGAFB#50
Attributes
Value
Manufacturer
MFR.Part #
R5F11NMGAFB#50
JLCPCB Part #
C1511549
Package
LQFP-80(12x12)
Description
-40℃~+85℃ 10bit 128KB 16 Bit 2.4V~5.5V 24MHz 46 4KB 5.5KB 8bit Built-in FLASH RL78 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLQFP-80(12x12)
EEPROM4KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed24MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.4V~5.5V
RAM Size5.5KB
Core Size16 Bit
CPU CoreRL78
Number of I/O46
ADC (Bit)10bit
Oscillator TypeBuilt-in