
- Manufacturer
- MFR.Part #
- LIFCL-17-8UWG72I
- JLCPCB Part #
- C1511273
- Package
- WLCSP-72(3.7x4.1)
- Description
- -40℃~+100℃ 17000 4250 442368bit WLCSP-72(3.7x4.1) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | WLCSP-72(3.7x4.1) | |
| Series | CrossLink-NX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 4250 | |
| Number of Logic Elements/Blocks | 17000 | |
| Voltage - Supply | 0.95V~1.05V | |
| Number of I/O | 40 | |
| Features | Supports hot swap、Supports SEU error detection and correction、Supports AES encryption | |
| Total RAM capacity | 442368bit |

* Images are for reference only
LIFCL-17-8UWG72I
Extended- Manufacturer
- MFR.Part #
- LIFCL-17-8UWG72I
- JLCPCB Part #
- C1511273
- Package
- WLCSP-72(3.7x4.1)
- Description
- -40℃~+100℃ 17000 4250 442368bit WLCSP-72(3.7x4.1) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LIFCL-17-8UWG72I
- JLCPCB Part #
- C1511273
- Package
- WLCSP-72(3.7x4.1)
- Description
- -40℃~+100℃ 17000 4250 442368bit WLCSP-72(3.7x4.1) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LIFCL-17-8UWG72I Specifications
LIFCL-17-8UWG72I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | WLCSP-72(3.7x4.1) | |
| Series | CrossLink-NX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 4250 | |
| Number of Logic Elements/Blocks | 17000 | |
| Voltage - Supply | 0.95V~1.05V | |
| Number of I/O | 40 | |
| Features | Supports hot swap、Supports SEU error detection and correction、Supports AES encryption | |
| Total RAM capacity | 442368bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LIFCL-17-8UWG72I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LIFCL-17-8UWG72I Documents
LIFCL-17-8UWG72I datasheets or manufacturer documentation.
Datasheet: LIFCL-17-8UWG72I Datasheet (PDF)
LIFCL-17-8UWG72I Schematic Symbol & PCB Footprint
The LIFCL-17-8UWG72I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.