8A34046E-000NLG#
Extended
* Images are for reference only
8A34046E-000NLG#
Attributes
Value
Manufacturer
MFR.Part #
8A34046E-000NLG#
JLCPCB Part #
C1511256
Package
VFQFPN-72(10x10)
Description
-40℃~+85℃ 1.71V~3.465V 12 1GHz I2C VFQFPN-72(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
PackageVFQFPN-72(10x10)
Phase OffsetSupport
Phase Jitter150fs
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.465V
OutputLVCMOS、HCSL、LVPECL、LVDS、CML、HSTL、SSTL
Clock/OscillatorExternal
FeaturesBuilt-in phase-locked loop、On-chip VCO/DCO、Output synchronization and phase alignment、Built-in clock monitoring and loss-of-lock detection、Multi-source clock input、Automatic reference switching
Output Frequency(Max)1GHz
InterfaceI2C
Number of Outputs12