
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-72(10x10) | |
| Phase Offset | Support | |
| Operating Temperature | -40℃~+85℃ | |
| Input | CMOS、LVDS、PECL | |
| Voltage - Supply | 3.315V~3.465V | |
| Output | CMOS、LVDS、PECL | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 622.08MHz | |
| Interface | I2C | |
| Number of Outputs | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8V89307BNLG8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-72(10x10) | |
| Phase Offset | Support | |
| Operating Temperature | -40℃~+85℃ | |
| Input | CMOS、LVDS、PECL | |
| Voltage - Supply | 3.315V~3.465V | |
| Output | CMOS、LVDS、PECL | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 622.08MHz | |
| Interface | I2C | |
| Number of Outputs | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8V89307BNLG8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8V89307BNLG8 datasheets or manufacturer documentation.
Datasheet: 8V89307BNLG8 Datasheet (PDF)
The 8V89307BNLG8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.