
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.8V | |
| Features | Enable/shutdown function、Power-up/reset configuration | |
| Interface | PCIe |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9DBV0531AKLFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.8V | |
| Features | Enable/shutdown function、Power-up/reset configuration | |
| Interface | PCIe |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9DBV0531AKLFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9DBV0531AKLFT datasheets or manufacturer documentation.
Datasheet: 9DBV0531AKLFT Datasheet (PDF)
The 9DBV0531AKLFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.