
- Manufacturer
- MFR.Part #
- 9DBU0531AKLFT
- JLCPCB Part #
- C1511107
- Package
- VFQFPN-32(5x5)
- Description
- 0℃~+70℃ 1 1.425V~1.575V 167MHz 5 VFQFPN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.425V~1.575V | |
| Number of outputs | 5 | |
| Number of Inputs | 1 | |
| Features | Output enable/shutdown、Spread spectrum | |
| Output Frequency(Max) | 167MHz |

* Images are for reference only
9DBU0531AKLFT
Extended- Manufacturer
- MFR.Part #
- 9DBU0531AKLFT
- JLCPCB Part #
- C1511107
- Package
- VFQFPN-32(5x5)
- Description
- 0℃~+70℃ 1 1.425V~1.575V 167MHz 5 VFQFPN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9DBU0531AKLFT
- JLCPCB Part #
- C1511107
- Package
- VFQFPN-32(5x5)
- Description
- 0℃~+70℃ 1 1.425V~1.575V 167MHz 5 VFQFPN-32(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9DBU0531AKLFT Specifications
9DBU0531AKLFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.425V~1.575V | |
| Number of outputs | 5 | |
| Number of Inputs | 1 | |
| Features | Output enable/shutdown、Spread spectrum | |
| Output Frequency(Max) | 167MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9DBU0531AKLFT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9DBU0531AKLFT Documents
9DBU0531AKLFT datasheets or manufacturer documentation.
Datasheet: 9DBU0531AKLFT Datasheet (PDF)
9DBU0531AKLFT Schematic Symbol & PCB Footprint
The 9DBU0531AKLFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.