
- Manufacturer
- MFR.Part #
- XLP73V625.000000I
- JLCPCB Part #
- C1510552
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 120mA 3.3V 625MHz SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | RENESAS | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 625MHz | |
| Current - Supply | 120mA |

* Images are for reference only
XLP73V625.000000I
Extended- Manufacturer
- MFR.Part #
- XLP73V625.000000I
- JLCPCB Part #
- C1510552
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 120mA 3.3V 625MHz SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XLP73V625.000000I
- JLCPCB Part #
- C1510552
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 120mA 3.3V 625MHz SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLP73V625.000000I Specifications
XLP73V625.000000I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | RENESAS | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 625MHz | |
| Current - Supply | 120mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLP73V625.000000I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLP73V625.000000I Documents
XLP73V625.000000I datasheets or manufacturer documentation.
Datasheet: XLP73V625.000000I Datasheet (PDF)
XLP73V625.000000I Schematic Symbol & PCB Footprint
The XLP73V625.000000I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.