Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. PT4456
PT4456 - 1
PT4456 - 2
PT4456 - 3
PT4456 - 4
Extended1/4
* Images are for reference only
PT4456
Attributes
Value
Manufacturer
PTC(Princeton Tech)
MFR.Part #
PT4456
JLCPCB Part #
C150973
Package
SOT-23-6
Description
11dBm 17mA 2.2V~3.6V 300MHz~450MHz 315MHz、433.92MHz RKE Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerPTC(Princeton Tech)
PackageSOT-23-6
Frequency Range300MHz~450MHz
TypeTransmitter
ApplicationsRKE
Output Power11dBm
Voltage - Supply2.2V~3.6V
Typical Application Frequency315MHz、433.92MHz
Current Of Transmitting17mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. PT4456
PT4456

* Images are for reference only

PT4456

Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT4456
JLCPCB Part #
C150973
Package
SOT-23-6
Description
11dBm 17mA 2.2V~3.6V 300MHz~450MHz 315MHz、433.92MHz RKE Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4456

* Images are for reference only

PT4456
Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT4456
JLCPCB Part #
C150973
Package
SOT-23-6
Description
11dBm 17mA 2.2V~3.6V 300MHz~450MHz 315MHz、433.92MHz RKE Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4456 Specifications

PT4456 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerPTC(Princeton Tech)
PackageSOT-23-6
Frequency Range300MHz~450MHz
TypeTransmitter
ApplicationsRKE
Output Power11dBm
Voltage - Supply2.2V~3.6V
Typical Application Frequency315MHz、433.92MHz
Current Of Transmitting17mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT4456. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT4456 Documents

PT4456 datasheets or manufacturer documentation.

Datasheet: PT4456 Datasheet (PDF)

PT4456 Schematic Symbol & PCB Footprint

The PT4456 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.