
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃、-10℃~+70℃ | |
| Voltage - Supply | 3V~3.46V | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 70uA | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS8416 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃、-10℃~+70℃ | |
| Voltage - Supply | 3V~3.46V | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 70uA | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS8416. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS8416 datasheets or manufacturer documentation.
Datasheet: MS8416 Datasheet (PDF)
The MS8416 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.