Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. MS49E
MS49E
Extended
* Images are for reference only
MS49E
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS49E
JLCPCB Part #
C1509062
Package
TO-92S
Description
-40℃~+100℃ 1.4mV/Gs 3V~6.5V 6.5mA ±100mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHangzhou Ruimeng Tech
PackageTO-92S
Operating Temperature-40℃~+100℃
Sensitivity1.4mV/Gs
Magnetic Field Range±100mT
Voltage - Supply3V~6.5V
Supply Current6.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. MS49E
MS49E

* Images are for reference only

MS49E

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS49E
JLCPCB Part #
C1509062
Package
TO-92S
Description
-40℃~+100℃ 1.4mV/Gs 3V~6.5V 6.5mA ±100mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS49E

* Images are for reference only

MS49E
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS49E
JLCPCB Part #
C1509062
Package
TO-92S
Description
-40℃~+100℃ 1.4mV/Gs 3V~6.5V 6.5mA ±100mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS49E Specifications

MS49E technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHangzhou Ruimeng Tech
PackageTO-92S
Operating Temperature-40℃~+100℃
Sensitivity1.4mV/Gs
Magnetic Field Range±100mT
Voltage - Supply3V~6.5V
Supply Current6.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS49E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS49E Documents

MS49E datasheets or manufacturer documentation.

Datasheet: MS49E Datasheet (PDF)

MS49E Schematic Symbol & PCB Footprint

The MS49E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.