


- Manufacturer
- MFR.Part #
- BTS50901EJAXUMA1
- JLCPCB Part #
- C150906
- Package
- SOIC-8-EP
- Description
- -40℃~+150℃ 1 3A 5V~28V 90mΩ SOIC-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8-EP | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~28V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 90mΩ |

* Images are for reference only
BTS50901EJAXUMA1
Extended- Manufacturer
- MFR.Part #
- BTS50901EJAXUMA1
- JLCPCB Part #
- C150906
- Package
- SOIC-8-EP
- Description
- -40℃~+150℃ 1 3A 5V~28V 90mΩ SOIC-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BTS50901EJAXUMA1
- JLCPCB Part #
- C150906
- Package
- SOIC-8-EP
- Description
- -40℃~+150℃ 1 3A 5V~28V 90mΩ SOIC-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTS50901EJAXUMA1 Specifications
BTS50901EJAXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8-EP | |
| Number of Channels | 1 | |
| Voltage - Supply | 5V~28V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 90mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS50901EJAXUMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTS50901EJAXUMA1 Documents
BTS50901EJAXUMA1 datasheets or manufacturer documentation.
BTS50901EJAXUMA1 Schematic Symbol & PCB Footprint
The BTS50901EJAXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.