
- Manufacturer
- MFR.Part #
- MS40
- JLCPCB Part #
- C1509057
- Package
- TO-92S
- Description
- -4mT 4.5V~24V 4mT Bipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+120℃ | |
| Type | Bipolar | |
| Release Points | -4mT | |
| Voltage - Supply | 4.5V~24V | |
| Output Current | 20mA | |
| Operation Points | 4mT | |
| Operating Current | 7.7mA |

* Images are for reference only
MS40
Extended- Manufacturer
- MFR.Part #
- MS40
- JLCPCB Part #
- C1509057
- Package
- TO-92S
- Description
- -4mT 4.5V~24V 4mT Bipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MS40
- JLCPCB Part #
- C1509057
- Package
- TO-92S
- Description
- -4mT 4.5V~24V 4mT Bipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS40 Specifications
MS40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+120℃ | |
| Type | Bipolar | |
| Release Points | -4mT | |
| Voltage - Supply | 4.5V~24V | |
| Output Current | 20mA | |
| Operation Points | 4mT | |
| Operating Current | 7.7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS40 Documents
MS40 datasheets or manufacturer documentation.
Datasheet: MS40 Datasheet (PDF)
MS40 Schematic Symbol & PCB Footprint
The MS40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.