Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MS3142
MS3142 - 1
MS3142 - 2
MS3142 - 3
Extended1/3
* Images are for reference only
MS3142
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS3142
JLCPCB Part #
C1509053
Package
MSOP-10-EP
Description
-40℃~+120℃ 1.54A 1、2 2 4V~18V 4V~18V 850mΩ Bipolar Driver Yes MSOP-10-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHangzhou Ruimeng Tech
PackageMSOP-10-EP
Motor Drive Voltage(Vm)4V~18V
Operating Temperature-40℃~+120℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current1.54A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout
Drive TypeBipolar Driver
Control Voltage4V~18V
RDS(on)850mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MS3142
MS3142

* Images are for reference only

MS3142

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS3142
JLCPCB Part #
C1509053
Package
MSOP-10-EP
Description
-40℃~+120℃ 1.54A 1、2 2 4V~18V 4V~18V 850mΩ Bipolar Driver Yes MSOP-10-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS3142

* Images are for reference only

MS3142
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS3142
JLCPCB Part #
C1509053
Package
MSOP-10-EP
Description
-40℃~+120℃ 1.54A 1、2 2 4V~18V 4V~18V 850mΩ Bipolar Driver Yes MSOP-10-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS3142 Specifications

MS3142 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHangzhou Ruimeng Tech
PackageMSOP-10-EP
Motor Drive Voltage(Vm)4V~18V
Operating Temperature-40℃~+120℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current1.54A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout
Drive TypeBipolar Driver
Control Voltage4V~18V
RDS(on)850mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS3142. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS3142 Documents

MS3142 datasheets or manufacturer documentation.

Datasheet: MS3142 Datasheet (PDF)

MS3142 Schematic Symbol & PCB Footprint

The MS3142 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.