Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MS8838
MS8838 - 1
MS8838 - 2
MS8838 - 3
Extended1/3
* Images are for reference only
MS8838
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS8838
JLCPCB Part #
C1509052
Package
TDFN-8L-EP(2x2)
Description
-40℃~+85℃ 1.2A 1A 2V~7V 520mΩ Yes TDFN-8L-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHangzhou Ruimeng Tech
PackageTDFN-8L-EP(2x2)
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply2V~7V
Output Current1A
FeaturesActive braking function
RDS(on)520mΩ
Peak Current1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MS8838
MS8838

* Images are for reference only

MS8838

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS8838
JLCPCB Part #
C1509052
Package
TDFN-8L-EP(2x2)
Description
-40℃~+85℃ 1.2A 1A 2V~7V 520mΩ Yes TDFN-8L-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS8838

* Images are for reference only

MS8838
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS8838
JLCPCB Part #
C1509052
Package
TDFN-8L-EP(2x2)
Description
-40℃~+85℃ 1.2A 1A 2V~7V 520mΩ Yes TDFN-8L-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS8838 Specifications

MS8838 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHangzhou Ruimeng Tech
PackageTDFN-8L-EP(2x2)
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply2V~7V
Output Current1A
FeaturesActive braking function
RDS(on)520mΩ
Peak Current1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS8838. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS8838 Documents

MS8838 datasheets or manufacturer documentation.

Datasheet: MS8838 Datasheet (PDF)

MS8838 Schematic Symbol & PCB Footprint

The MS8838 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.