Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MS1808
MS1808 - 1
MS1808 - 2
MS1808 - 3
Extended1/3
* Images are for reference only
MS1808
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS1808
JLCPCB Part #
C1509040
Package
TSSOP-14
Description
-20℃~+85℃ 2 2.048MHz~36.864MHz 24 4.5V~5.5V 8kHz 95dB Built-in External I2S Integrated modulator、Built-in digital filter No Not supported Sigma-Delta TSSOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackageTSSOP-14
Clock Frequency2.048MHz~36.864MHz
Operating Temperature-20℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio95dB
Voltage - Supply4.5V~5.5V
ADC architectureSigma-Delta
Sampling Rate8kHz
FeaturesIntegrated modulator、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MS1808
MS1808

* Images are for reference only

MS1808

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS1808
JLCPCB Part #
C1509040
Package
TSSOP-14
Description
-20℃~+85℃ 2 2.048MHz~36.864MHz 24 4.5V~5.5V 8kHz 95dB Built-in External I2S Integrated modulator、Built-in digital filter No Not supported Sigma-Delta TSSOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS1808

* Images are for reference only

MS1808
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS1808
JLCPCB Part #
C1509040
Package
TSSOP-14
Description
-20℃~+85℃ 2 2.048MHz~36.864MHz 24 4.5V~5.5V 8kHz 95dB Built-in External I2S Integrated modulator、Built-in digital filter No Not supported Sigma-Delta TSSOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS1808 Specifications

MS1808 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackageTSSOP-14
Clock Frequency2.048MHz~36.864MHz
Operating Temperature-20℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio95dB
Voltage - Supply4.5V~5.5V
ADC architectureSigma-Delta
Sampling Rate8kHz
FeaturesIntegrated modulator、Built-in digital filter
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS1808. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS1808 Documents

MS1808 datasheets or manufacturer documentation.

Datasheet: MS1808 Datasheet (PDF)

MS1808 Schematic Symbol & PCB Footprint

The MS1808 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.