Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MS5199T
MS5199T - 1
MS5199T - 2
MS5199T - 3
Extended1/3
* Images are for reference only
MS5199T
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS5199T
JLCPCB Part #
C1509039
Package
TSSOP-16
Description
-40℃~+105℃ 2.7V~5.25V 24 3 380uA 470Hz 64kHz Built-in SPI Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackageTSSOP-16
Clock Frequency64kHz
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)380uA
ADC architectureSigma-Delta
Sampling Rate470Hz
FeaturesMultiplexers、Input buffer、Bipolar input、Under-voltage detection、Built-in digital filter
number of channels3
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MS5199T
MS5199T

* Images are for reference only

MS5199T

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS5199T
JLCPCB Part #
C1509039
Package
TSSOP-16
Description
-40℃~+105℃ 2.7V~5.25V 24 3 380uA 470Hz 64kHz Built-in SPI Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS5199T

* Images are for reference only

MS5199T
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS5199T
JLCPCB Part #
C1509039
Package
TSSOP-16
Description
-40℃~+105℃ 2.7V~5.25V 24 3 380uA 470Hz 64kHz Built-in SPI Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS5199T Specifications

MS5199T technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackageTSSOP-16
Clock Frequency64kHz
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)380uA
ADC architectureSigma-Delta
Sampling Rate470Hz
FeaturesMultiplexers、Input buffer、Bipolar input、Under-voltage detection、Built-in digital filter
number of channels3
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS5199T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS5199T Documents

MS5199T datasheets or manufacturer documentation.

Datasheet: MS5199T Datasheet (PDF)

MS5199T Schematic Symbol & PCB Footprint

The MS5199T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.