Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MS7705
MS7705 - 1
MS7705 - 2
MS7705 - 3
Extended1/3
* Images are for reference only
MS7705
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS7705
JLCPCB Part #
C1509030
Package
SOP-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 400kHz~2.5MHz、2.4576MHz 500Hz 8uA Auto calibration、Bipolar input、Synchronous triggering External、Built-in SPI Sigma-Delta Support Yes SOP-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackageSOP-16-300mil
Clock Frequency400kHz~2.5MHz、2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~3.3V、4.75V~5.25V
Quiescent Current (Iq)8uA
ADC architectureSigma-Delta
Sampling Rate500Hz
FeaturesAuto calibration、Bipolar input、Synchronous triggering
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MS7705
MS7705

* Images are for reference only

MS7705

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS7705
JLCPCB Part #
C1509030
Package
SOP-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 400kHz~2.5MHz、2.4576MHz 500Hz 8uA Auto calibration、Bipolar input、Synchronous triggering External、Built-in SPI Sigma-Delta Support Yes SOP-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS7705

* Images are for reference only

MS7705
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS7705
JLCPCB Part #
C1509030
Package
SOP-16-300mil
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 400kHz~2.5MHz、2.4576MHz 500Hz 8uA Auto calibration、Bipolar input、Synchronous triggering External、Built-in SPI Sigma-Delta Support Yes SOP-16-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS7705 Specifications

MS7705 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackageSOP-16-300mil
Clock Frequency400kHz~2.5MHz、2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~3.3V、4.75V~5.25V
Quiescent Current (Iq)8uA
ADC architectureSigma-Delta
Sampling Rate500Hz
FeaturesAuto calibration、Bipolar input、Synchronous triggering
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS7705. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS7705 Documents

MS7705 datasheets or manufacturer documentation.

Datasheet: MS7705 Datasheet (PDF)

MS7705 Schematic Symbol & PCB Footprint

The MS7705 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.