


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | SSOP-28-208mil | |
| Clock Frequency | 35MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 49dB | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 31.7mA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 35MHz | |
| Features | Input buffer、Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS9280 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | SSOP-28-208mil | |
| Clock Frequency | 35MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 49dB | |
| Integral non - linearity | 0.3LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 31.7mA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 35MHz | |
| Features | Input buffer、Bipolar input | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS9280. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS9280 datasheets or manufacturer documentation.
Datasheet: MS9280 Datasheet (PDF)
The MS9280 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.