Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. RFX1010
RFX1010 - 1
RFX1010 - 2
RFX1010 - 3
Extended1/3
* Images are for reference only
RFX1010
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
RFX1010
JLCPCB Part #
C150877
Package
VQFN-16-EP(3x3)
Description
2.7V~3.6V 40mA 780MHz~960MHz Built-in antenna driver I2C、SPI、UART NFC VQFN-16-EP(3x3) RFID ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerSkyworks Solutions
PackageVQFN-16-EP(3x3)
agreementNFC
Voltage - Supply2.7V~3.6V
Quiescent Current40mA
Frequency780MHz~960MHz
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. RFX1010
RFX1010

* Images are for reference only

RFX1010

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
RFX1010
JLCPCB Part #
C150877
Package
VQFN-16-EP(3x3)
Description
2.7V~3.6V 40mA 780MHz~960MHz Built-in antenna driver I2C、SPI、UART NFC VQFN-16-EP(3x3) RFID ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFX1010

* Images are for reference only

RFX1010
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
RFX1010
JLCPCB Part #
C150877
Package
VQFN-16-EP(3x3)
Description
2.7V~3.6V 40mA 780MHz~960MHz Built-in antenna driver I2C、SPI、UART NFC VQFN-16-EP(3x3) RFID ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFX1010 Specifications

RFX1010 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerSkyworks Solutions
PackageVQFN-16-EP(3x3)
agreementNFC
Voltage - Supply2.7V~3.6V
Quiescent Current40mA
Frequency780MHz~960MHz
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFX1010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFX1010 Documents

RFX1010 datasheets or manufacturer documentation.

Datasheet: RFX1010 Datasheet (PDF)

RFX1010 Schematic Symbol & PCB Footprint

The RFX1010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.