


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-3(2x2) | |
| Voltage - DC Reverse(Vr) | 45V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 1.5A | |
| Reverse Leakage Current (Ir) | 1uA@16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLA4603-085LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-3(2x2) | |
| Voltage - DC Reverse(Vr) | 45V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 1.5A | |
| Reverse Leakage Current (Ir) | 1uA@16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLA4603-085LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLA4603-085LF datasheets or manufacturer documentation.
Datasheet: CLA4603-085LF Datasheet (PDF)
The CLA4603-085LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.