



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-DFN1006-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 4pF | |
| RDS(on) | 18Ω@2.5V | |
| Input Capacitance(Ciss) | 27pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 1.22W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMP58D0LFB-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-DFN1006-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| Current - Continuous Drain(Id) | 310mA | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 4pF | |
| RDS(on) | 18Ω@2.5V | |
| Input Capacitance(Ciss) | 27pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 1.22W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMP58D0LFB-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMP58D0LFB-7 datasheets or manufacturer documentation.
Datasheet: DMP58D0LFB-7 Datasheet (PDF)
The DMP58D0LFB-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.