


- Manufacturer
- MFR.Part #
- LMN400E01-7
- JLCPCB Part #
- C150438
- Package
- SOT-363
- Description
- -55℃~+150℃ 400mA Load Switch SOT-363 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-363 | |
| Type | Load Switch | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 400mA |

* Images are for reference only
LMN400E01-7
Extended- Manufacturer
- MFR.Part #
- LMN400E01-7
- JLCPCB Part #
- C150438
- Package
- SOT-363
- Description
- -55℃~+150℃ 400mA Load Switch SOT-363 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMN400E01-7
- JLCPCB Part #
- C150438
- Package
- SOT-363
- Description
- -55℃~+150℃ 400mA Load Switch SOT-363 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMN400E01-7 Specifications
LMN400E01-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-363 | |
| Type | Load Switch | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 400mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMN400E01-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMN400E01-7 Documents
LMN400E01-7 datasheets or manufacturer documentation.
Datasheet: LMN400E01-7 Datasheet (PDF)
LMN400E01-7 Schematic Symbol & PCB Footprint
The LMN400E01-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.