DSS16-01A - 1
DSS16-01A - 2
DSS16-01A - 3
Extended1/3
* Images are for reference only
DSS16-01A
Attributes
Value
Manufacturer
MFR.Part #
DSS16-01A
JLCPCB Part #
C150422
Package
TO-220AC
Description
-55℃~+175℃ 1 Independent 100V 16A 230A 500uA@100V 790mV@15A TO-220AC Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerLittelfuse/IXYS
PackageTO-220AC
Voltage - Forward(Vf@If)790mV@15A
Non-Repetitive Peak Forward Surge Current230A
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified16A
Reverse Leakage Current (Ir)500uA@100V