Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TCR2LN11,LF
TCR2LN11,LF - 1
TCR2LN11,LF - 2
TCR2LN11,LF - 3
Extended1/3
* Images are for reference only
TCR2LN11,LF
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TCR2LN11,LF
JLCPCB Part #
C150143
Package
SDFN-4-EP(0.8x0.8)
Description
-40℃~+85℃@(Ta) 1 1.1V 1.28V@(150mA) 200mA 2uA 5.5V Fixed Positive SDFN-4-EP(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackageSDFN-4-EP(0.8x0.8)
standby current2uA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply5.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control、Output discharge
Output Voltage1.1V
Voltage Dropout1.28V@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TCR2LN11,LF
TCR2LN11,LF

* Images are for reference only

TCR2LN11,LF

Extended
Manufacturer

TOSHIBA

MFR.Part #
TCR2LN11,LF
JLCPCB Part #
C150143
Package
SDFN-4-EP(0.8x0.8)
Description
-40℃~+85℃@(Ta) 1 1.1V 1.28V@(150mA) 200mA 2uA 5.5V Fixed Positive SDFN-4-EP(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCR2LN11,LF

* Images are for reference only

TCR2LN11,LF
Extended
Manufacturer

TOSHIBA

MFR.Part #
TCR2LN11,LF
JLCPCB Part #
C150143
Package
SDFN-4-EP(0.8x0.8)
Description
-40℃~+85℃@(Ta) 1 1.1V 1.28V@(150mA) 200mA 2uA 5.5V Fixed Positive SDFN-4-EP(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCR2LN11,LF Specifications

TCR2LN11,LF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackageSDFN-4-EP(0.8x0.8)
standby current2uA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply5.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control、Output discharge
Output Voltage1.1V
Voltage Dropout1.28V@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCR2LN11,LF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCR2LN11,LF Documents

TCR2LN11,LF datasheets or manufacturer documentation.

Datasheet: TCR2LN11,LF Datasheet (PDF)

TCR2LN11,LF Schematic Symbol & PCB Footprint

The TCR2LN11,LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.