Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. G2RK-1A DC12 BY OMI
G2RK-1A DC12 BY OMI
Extended
* Images are for reference only
G2RK-1A DC12 BY OMI
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
G2RK-1A DC12 BY OMI
JLCPCB Part #
C1500547
Package
Plugin,12.8x28.8mm
Description
-40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 125V@DC、380V@AC 12V 20ms 20ms 5A Dual Coil Silver Alloy 插件,12.8x28.8mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerOmron Electronics
PackagePlugin,12.8x28.8mm
Operating Temperature-40℃~+70℃
Length28.8mm
Operate Time20ms
Switching Current(Max)5A
Contact MaterialSilver Alloy
Coil Voltage12V
Release Time20ms
Switching Voltage(Max)125V@DC、380V@AC
Coil TypeDual Coil
Width12.8mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. G2RK-1A DC12 BY OMI
G2RK-1A DC12 BY OMI

* Images are for reference only

G2RK-1A DC12 BY OMI

Extended
Manufacturer

Omron Electronics

MFR.Part #
G2RK-1A DC12 BY OMI
JLCPCB Part #
C1500547
Package
Plugin,12.8x28.8mm
Description
-40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 125V@DC、380V@AC 12V 20ms 20ms 5A Dual Coil Silver Alloy 插件,12.8x28.8mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G2RK-1A DC12 BY OMI

* Images are for reference only

G2RK-1A DC12 BY OMI
Extended
Manufacturer

Omron Electronics

MFR.Part #
G2RK-1A DC12 BY OMI
JLCPCB Part #
C1500547
Package
Plugin,12.8x28.8mm
Description
-40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 125V@DC、380V@AC 12V 20ms 20ms 5A Dual Coil Silver Alloy 插件,12.8x28.8mm Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G2RK-1A DC12 BY OMI Specifications

G2RK-1A DC12 BY OMI technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerOmron Electronics
PackagePlugin,12.8x28.8mm
Operating Temperature-40℃~+70℃
Length28.8mm
Operate Time20ms
Switching Current(Max)5A
Contact MaterialSilver Alloy
Coil Voltage12V
Release Time20ms
Switching Voltage(Max)125V@DC、380V@AC
Coil TypeDual Coil
Width12.8mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G2RK-1A DC12 BY OMI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G2RK-1A DC12 BY OMI Documents

G2RK-1A DC12 BY OMI datasheets or manufacturer documentation.

Datasheet: G2RK-1A DC12 BY OMI Datasheet (PDF)

G2RK-1A DC12 BY OMI Schematic Symbol & PCB Footprint

The G2RK-1A DC12 BY OMI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.