Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMX8MN4DVTJZAA
MIMX8MN4DVTJZAA
Extended
* Images are for reference only
MIMX8MN4DVTJZAA
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MIMX8MN4DVTJZAA
JLCPCB Part #
C1500531
Package
LFBGA-486
Description
750MHz、1.5GHz ARM Cortex-ASeries Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check LFBGA-486 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFBGA-486
CPU Maximum Speed750MHz、1.5GHz
CPU CoreARM Cortex-ASeries
FeaturesWatchdog reset、Built-in general-purpose timer、Programmable watchdog、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMX8MN4DVTJZAA
MIMX8MN4DVTJZAA

* Images are for reference only

MIMX8MN4DVTJZAA

Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMX8MN4DVTJZAA
JLCPCB Part #
C1500531
Package
LFBGA-486
Description
750MHz、1.5GHz ARM Cortex-ASeries Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check LFBGA-486 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMX8MN4DVTJZAA

* Images are for reference only

MIMX8MN4DVTJZAA
Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMX8MN4DVTJZAA
JLCPCB Part #
C1500531
Package
LFBGA-486
Description
750MHz、1.5GHz ARM Cortex-ASeries Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check LFBGA-486 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMX8MN4DVTJZAA Specifications

MIMX8MN4DVTJZAA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFBGA-486
CPU Maximum Speed750MHz、1.5GHz
CPU CoreARM Cortex-ASeries
FeaturesWatchdog reset、Built-in general-purpose timer、Programmable watchdog、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMX8MN4DVTJZAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIMX8MN4DVTJZAA Documents

MIMX8MN4DVTJZAA datasheets or manufacturer documentation.

Datasheet: MIMX8MN4DVTJZAA Datasheet (PDF)

MIMX8MN4DVTJZAA Schematic Symbol & PCB Footprint

The MIMX8MN4DVTJZAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.