Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ZSSC3122AI2T
ZSSC3122AI2T
Extended
* Images are for reference only
ZSSC3122AI2T
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZSSC3122AI2T
JLCPCB Part #
C1500396
Package
TSSOP-14
Description
-20℃~+125℃ I2C、SPI、PDM TSSOP-14 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageTSSOP-14
Operating Temperature-20℃~+125℃
The Chip TypeCapacitive Transducer
Voltage - Supply1.8V~5.5V
FeaturesProgrammable gain、Power-down mode、On-chip calibration、Built-in temperature sensor
Differential Non - linearity0.9LSB
Interface TypeSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ZSSC3122AI2T
ZSSC3122AI2T

* Images are for reference only

ZSSC3122AI2T

Extended
Manufacturer

RENESAS

MFR.Part #
ZSSC3122AI2T
JLCPCB Part #
C1500396
Package
TSSOP-14
Description
-20℃~+125℃ I2C、SPI、PDM TSSOP-14 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSSC3122AI2T

* Images are for reference only

ZSSC3122AI2T
Extended
Manufacturer

RENESAS

MFR.Part #
ZSSC3122AI2T
JLCPCB Part #
C1500396
Package
TSSOP-14
Description
-20℃~+125℃ I2C、SPI、PDM TSSOP-14 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSSC3122AI2T Specifications

ZSSC3122AI2T technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageTSSOP-14
Operating Temperature-20℃~+125℃
The Chip TypeCapacitive Transducer
Voltage - Supply1.8V~5.5V
FeaturesProgrammable gain、Power-down mode、On-chip calibration、Built-in temperature sensor
Differential Non - linearity0.9LSB
Interface TypeSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSSC3122AI2T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZSSC3122AI2T Documents

ZSSC3122AI2T datasheets or manufacturer documentation.

Datasheet: ZSSC3122AI2T Datasheet (PDF)

ZSSC3122AI2T Schematic Symbol & PCB Footprint

The ZSSC3122AI2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.