
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| The Chip Type | Sensor Conditioner | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable gain、Bipolar input、Built-in temperature sensor | |
| Resolution (Bits) | 15 | |
| Interface Type | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSC31050FIB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| The Chip Type | Sensor Conditioner | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Programmable gain、Bipolar input、Built-in temperature sensor | |
| Resolution (Bits) | 15 | |
| Interface Type | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSC31050FIB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZSC31050FIB datasheets or manufacturer documentation.
Datasheet: ZSC31050FIB Datasheet (PDF)
The ZSC31050FIB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.