
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable gain、Bipolar input、Built-in temperature sensor | |
| Differential Non - linearity | 0.95LSB | |
| Interface Type | I2C |

* Images are for reference only
ZSSC3136BA1D
Extended- Manufacturer
- MFR.Part #
- ZSSC3136BA1D
- JLCPCB Part #
- C1500355
- Package
- -
- Description
- 4.5V~5.5V I2C - ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZSSC3136BA1D
- JLCPCB Part #
- C1500355
- Package
- -
- Description
- 4.5V~5.5V I2C - ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSSC3136BA1D Specifications
ZSSC3136BA1D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable gain、Bipolar input、Built-in temperature sensor | |
| Differential Non - linearity | 0.95LSB | |
| Interface Type | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSSC3136BA1D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZSSC3136BA1D Documents
ZSSC3136BA1D datasheets or manufacturer documentation.
Datasheet: ZSSC3136BA1D Datasheet (PDF)
ZSSC3136BA1D Schematic Symbol & PCB Footprint
The ZSSC3136BA1D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.