Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ZSC31014EIB
ZSC31014EIB
Extended
* Images are for reference only
ZSC31014EIB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZSC31014EIB
JLCPCB Part #
C1500255
Package
SOP-8
Description
2.7V~5.5V SPI、I2C SOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageSOP-8
Integral non - linearity4LSB
Operating Temperature-40℃~+125℃
The Chip TypeSensor Conditioner
ArchitectureSigma-Delta
Voltage - Supply2.7V~5.5V
FeaturesProgrammable gain、On-chip calibration、Built-in temperature sensor
Differential Non - linearity1LSB
Interface TypeSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ZSC31014EIB
ZSC31014EIB

* Images are for reference only

ZSC31014EIB

Extended
Manufacturer

RENESAS

MFR.Part #
ZSC31014EIB
JLCPCB Part #
C1500255
Package
SOP-8
Description
2.7V~5.5V SPI、I2C SOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSC31014EIB

* Images are for reference only

ZSC31014EIB
Extended
Manufacturer

RENESAS

MFR.Part #
ZSC31014EIB
JLCPCB Part #
C1500255
Package
SOP-8
Description
2.7V~5.5V SPI、I2C SOP-8 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZSC31014EIB Specifications

ZSC31014EIB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerRENESAS
PackageSOP-8
Integral non - linearity4LSB
Operating Temperature-40℃~+125℃
The Chip TypeSensor Conditioner
ArchitectureSigma-Delta
Voltage - Supply2.7V~5.5V
FeaturesProgrammable gain、On-chip calibration、Built-in temperature sensor
Differential Non - linearity1LSB
Interface TypeSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSC31014EIB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZSC31014EIB Documents

ZSC31014EIB datasheets or manufacturer documentation.

Datasheet: ZSC31014EIB Datasheet (PDF)

ZSC31014EIB Schematic Symbol & PCB Footprint

The ZSC31014EIB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.