Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ZGM130S037HGN2
ZGM130S037HGN2
Extended
* Images are for reference only
ZGM130S037HGN2
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
ZGM130S037HGN2
JLCPCB Part #
C1499818
Package
LFLGA-64
Description
-103.9dBm -40℃~+85℃ 1.8V~3.8V 100Kbps 13.3mA 14dBm 779MHz~956MHz 9.5mA SPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM Supports software reset、Power-off reset function、CRC check function、DMA function transceiver LFLGA-64 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageLFLGA-64
Frequency Range779MHz~956MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-103.9dBm
Data Rate100Kbps
Output Power14dBm
Voltage - Supply1.8V~3.8V
Receive Current9.5mA
Current Of Transmitting13.3mA
FeaturesSupports software reset、Power-off reset function、CRC check function、DMA function
InterfaceSPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ZGM130S037HGN2
ZGM130S037HGN2

* Images are for reference only

ZGM130S037HGN2

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
ZGM130S037HGN2
JLCPCB Part #
C1499818
Package
LFLGA-64
Description
-103.9dBm -40℃~+85℃ 1.8V~3.8V 100Kbps 13.3mA 14dBm 779MHz~956MHz 9.5mA SPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM Supports software reset、Power-off reset function、CRC check function、DMA function transceiver LFLGA-64 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZGM130S037HGN2

* Images are for reference only

ZGM130S037HGN2
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
ZGM130S037HGN2
JLCPCB Part #
C1499818
Package
LFLGA-64
Description
-103.9dBm -40℃~+85℃ 1.8V~3.8V 100Kbps 13.3mA 14dBm 779MHz~956MHz 9.5mA SPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM Supports software reset、Power-off reset function、CRC check function、DMA function transceiver LFLGA-64 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZGM130S037HGN2 Specifications

ZGM130S037HGN2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageLFLGA-64
Frequency Range779MHz~956MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-103.9dBm
Data Rate100Kbps
Output Power14dBm
Voltage - Supply1.8V~3.8V
Receive Current9.5mA
Current Of Transmitting13.3mA
FeaturesSupports software reset、Power-off reset function、CRC check function、DMA function
InterfaceSPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S、PWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZGM130S037HGN2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZGM130S037HGN2 Documents

ZGM130S037HGN2 datasheets or manufacturer documentation.

Datasheet: ZGM130S037HGN2 Datasheet (PDF)

ZGM130S037HGN2 Schematic Symbol & PCB Footprint

The ZGM130S037HGN2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.