
- Manufacturer
- MFR.Part #
- WS5M3301J
- JLCPCB Part #
- C1499774
- Package
- Plugin,D6.5xL17.5mm
- Description
- -55℃~+200℃ 3.3kΩ 5W Wirewound Resistor ±200ppm/℃ ±5% 插件,D6.5xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D6.5xL17.5mm | |
| Resistance | 3.3kΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
WS5M3301J
Extended- Manufacturer
- MFR.Part #
- WS5M3301J
- JLCPCB Part #
- C1499774
- Package
- Plugin,D6.5xL17.5mm
- Description
- -55℃~+200℃ 3.3kΩ 5W Wirewound Resistor ±200ppm/℃ ±5% 插件,D6.5xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WS5M3301J
- JLCPCB Part #
- C1499774
- Package
- Plugin,D6.5xL17.5mm
- Description
- -55℃~+200℃ 3.3kΩ 5W Wirewound Resistor ±200ppm/℃ ±5% 插件,D6.5xL17.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS5M3301J Specifications
WS5M3301J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D6.5xL17.5mm | |
| Resistance | 3.3kΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS5M3301J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS5M3301J Documents
WS5M3301J datasheets or manufacturer documentation.
Datasheet: WS5M3301J Datasheet (PDF)
WS5M3301J Schematic Symbol & PCB Footprint
The WS5M3301J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.