
- Manufacturer
- MFR.Part #
- CD4518BPW
- JLCPCB Part #
- C1499655
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 2 3V~18V Asynchronous Divide-by-10 Falling Edge、Rising Edge Synchronous Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Number of Elements | 2 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Direction | Up Counter |

* Images are for reference only
CD4518BPW
Extended- Manufacturer
- MFR.Part #
- CD4518BPW
- JLCPCB Part #
- C1499655
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 2 3V~18V Asynchronous Divide-by-10 Falling Edge、Rising Edge Synchronous Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD4518BPW
- JLCPCB Part #
- C1499655
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 2 3V~18V Asynchronous Divide-by-10 Falling Edge、Rising Edge Synchronous Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4518BPW Specifications
CD4518BPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~18V | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Falling Edge、Rising Edge | |
| Number of Elements | 2 | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Direction | Up Counter |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4518BPW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4518BPW Documents
CD4518BPW datasheets or manufacturer documentation.
Datasheet: CD4518BPW Datasheet (PDF)
CD4518BPW Schematic Symbol & PCB Footprint
The CD4518BPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.