
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-64-EP(9x9) | |
| Phase Jitter | 100fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、LVDS、CML、LVCMOS、HCSL | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.47V | |
| Output | LVCMOS、HCSL、LVPECL、LVDS、CML | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO、Built-in clock monitoring and loss-of-lock detection、Automatic reference switching | |
| Output Frequency(Max) | 350MHz | |
| Interface | SPI、I2C | |
| Number of Outputs | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5348B-D08142-GMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-64-EP(9x9) | |
| Phase Jitter | 100fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVPECL、LVDS、CML、LVCMOS、HCSL | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.47V | |
| Output | LVCMOS、HCSL、LVPECL、LVDS、CML | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO、Built-in clock monitoring and loss-of-lock detection、Automatic reference switching | |
| Output Frequency(Max) | 350MHz | |
| Interface | SPI、I2C | |
| Number of Outputs | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5348B-D08142-GMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5348B-D08142-GMR datasheets or manufacturer documentation.
Datasheet: SI5348B-D08142-GMR Datasheet (PDF)
The SI5348B-D08142-GMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.