
- Manufacturer
- MFR.Part #
- B41858C9227M000
- JLCPCB Part #
- C1498077
- Package
- Plugin,D16xL27mm
- Description
- -55℃~+105℃ 1.402A@100kHz 100V 16mm 220uF 27mm 5000hrs@105℃ 7.5mm 99mΩ@10kHz ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,D16xL27mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 99mΩ@10kHz | |
| Voltage Rating | 100V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 220uF | |
| Ripple Current | 1.402A@100kHz | |
| Diameter | 16mm |

* Images are for reference only
B41858C9227M000
Extended- Manufacturer
- MFR.Part #
- B41858C9227M000
- JLCPCB Part #
- C1498077
- Package
- Plugin,D16xL27mm
- Description
- -55℃~+105℃ 1.402A@100kHz 100V 16mm 220uF 27mm 5000hrs@105℃ 7.5mm 99mΩ@10kHz ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B41858C9227M000
- JLCPCB Part #
- C1498077
- Package
- Plugin,D16xL27mm
- Description
- -55℃~+105℃ 1.402A@100kHz 100V 16mm 220uF 27mm 5000hrs@105℃ 7.5mm 99mΩ@10kHz ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B41858C9227M000 Specifications
B41858C9227M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,D16xL27mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 99mΩ@10kHz | |
| Voltage Rating | 100V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 220uF | |
| Ripple Current | 1.402A@100kHz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B41858C9227M000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B41858C9227M000 Documents
B41858C9227M000 datasheets or manufacturer documentation.
Datasheet: B41858C9227M000 Datasheet (PDF)
B41858C9227M000 Schematic Symbol & PCB Footprint
The B41858C9227M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.