Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC78LC30NTRG
MC78LC30NTRG - 1
MC78LC30NTRG - 2
MC78LC30NTRG - 3
MC78LC30NTRG - 4
Extended1/4
* Images are for reference only
MC78LC30NTRG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC78LC30NTRG
JLCPCB Part #
C148322
Package
TSOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.1uA 12V 35mV@(1mA) 3V 50mA、80mA 89uVrms Fixed Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTSOT-23-5
standby current1.1uA
Operating Temperature-40℃~+85℃@(Ta)
Noise89uVrms
Voltage - Supply12V
Output TypeFixed
Output Current50mA、80mA
Output ConfigurationPositive
Output Voltage3V
Voltage Dropout35mV@(1mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC78LC30NTRG
MC78LC30NTRG

* Images are for reference only

MC78LC30NTRG

Extended
Manufacturer

onsemi

MFR.Part #
MC78LC30NTRG
JLCPCB Part #
C148322
Package
TSOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.1uA 12V 35mV@(1mA) 3V 50mA、80mA 89uVrms Fixed Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC78LC30NTRG

* Images are for reference only

MC78LC30NTRG
Extended
Manufacturer

onsemi

MFR.Part #
MC78LC30NTRG
JLCPCB Part #
C148322
Package
TSOT-23-5
Description
-40℃~+85℃@(Ta) 1 1.1uA 12V 35mV@(1mA) 3V 50mA、80mA 89uVrms Fixed Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC78LC30NTRG Specifications

MC78LC30NTRG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTSOT-23-5
standby current1.1uA
Operating Temperature-40℃~+85℃@(Ta)
Noise89uVrms
Voltage - Supply12V
Output TypeFixed
Output Current50mA、80mA
Output ConfigurationPositive
Output Voltage3V
Voltage Dropout35mV@(1mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC78LC30NTRG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC78LC30NTRG Documents

MC78LC30NTRG datasheets or manufacturer documentation.

Datasheet: MC78LC30NTRG Datasheet (PDF)

MC78LC30NTRG Schematic Symbol & PCB Footprint

The MC78LC30NTRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.