


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANASONIC | |
| Package | TCSP-1530011-N1 | |
| Vgs | ±8V | |
| Gate Charge(Qg) | 25nC@6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 410pF | |
| Current - Continuous Drain(Id) | 29A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 460pF | |
| RDS(on) | 6.1mΩ@2.5V | |
| Input Capacitance(Ciss) | 3.57nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Number | 2 N-Channel | |
| Pd - Power Dissipation | 3.5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCAB21490L1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANASONIC | |
| Package | TCSP-1530011-N1 | |
| Vgs | ±8V | |
| Gate Charge(Qg) | 25nC@6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 410pF | |
| Current - Continuous Drain(Id) | 29A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 460pF | |
| RDS(on) | 6.1mΩ@2.5V | |
| Input Capacitance(Ciss) | 3.57nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Number | 2 N-Channel | |
| Pd - Power Dissipation | 3.5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCAB21490L1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCAB21490L1 datasheets or manufacturer documentation.
Datasheet: FCAB21490L1 Datasheet (PDF)
The FCAB21490L1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.