Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RT9053AZQW
RT9053AZQW
Extended
* Images are for reference only
RT9053AZQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9053AZQW
JLCPCB Part #
C147953
Package
TDFN-6-EP(2x2)
Description
-40℃~+85℃@(Ta) -56dB@(1kHz)、-35dB@(10kHz) 1 230mV@(400mA) 30uVrms 35uA 400mA 5.5V 800mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRichtek Tech
PackageTDFN-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)-56dB@(1kHz)、-35dB@(10kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current35uA
Noise30uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current400mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout230mV@(400mA)
Output Voltage800mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. RT9053AZQW
RT9053AZQW

* Images are for reference only

RT9053AZQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9053AZQW
JLCPCB Part #
C147953
Package
TDFN-6-EP(2x2)
Description
-40℃~+85℃@(Ta) -56dB@(1kHz)、-35dB@(10kHz) 1 230mV@(400mA) 30uVrms 35uA 400mA 5.5V 800mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9053AZQW

* Images are for reference only

RT9053AZQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9053AZQW
JLCPCB Part #
C147953
Package
TDFN-6-EP(2x2)
Description
-40℃~+85℃@(Ta) -56dB@(1kHz)、-35dB@(10kHz) 1 230mV@(400mA) 30uVrms 35uA 400mA 5.5V 800mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9053AZQW Specifications

RT9053AZQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRichtek Tech
PackageTDFN-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)-56dB@(1kHz)、-35dB@(10kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current35uA
Noise30uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current400mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout230mV@(400mA)
Output Voltage800mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9053AZQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9053AZQW Documents

RT9053AZQW datasheets or manufacturer documentation.

Datasheet: RT9053AZQW Datasheet (PDF)

RT9053AZQW Schematic Symbol & PCB Footprint

The RT9053AZQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.