


- Manufacturer
- MFR.Part #
- EE2-3NUH-L
- JLCPCB Part #
- C147869
- Package
- SMD,15x7.5mm
- Description
- -40℃~+85℃ 140mW 1ms 220V@DC、250V@AC 2A 2ms 300mA@110VDC、500mA@125VAC、2A@30VDC 3V 64.3Ω 75mΩ Silver Alloy Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,15x7.5mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | KEMET | |
| Package | SMD,15x7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 64.3Ω | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 140mW | |
| Length | 15mm | |
| Operate Time | 2ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 3V | |
| Release Time | 1ms | |
| Height | 9mm | |
| Contact Rating | 300mA@110VDC、500mA@125VAC、2A@30VDC | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm |

* Images are for reference only
EE2-3NUH-L
Extended- Manufacturer
- MFR.Part #
- EE2-3NUH-L
- JLCPCB Part #
- C147869
- Package
- SMD,15x7.5mm
- Description
- -40℃~+85℃ 140mW 1ms 220V@DC、250V@AC 2A 2ms 300mA@110VDC、500mA@125VAC、2A@30VDC 3V 64.3Ω 75mΩ Silver Alloy Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,15x7.5mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EE2-3NUH-L
- JLCPCB Part #
- C147869
- Package
- SMD,15x7.5mm
- Description
- -40℃~+85℃ 140mW 1ms 220V@DC、250V@AC 2A 2ms 300mA@110VDC、500mA@125VAC、2A@30VDC 3V 64.3Ω 75mΩ Silver Alloy Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,15x7.5mm Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EE2-3NUH-L Specifications
EE2-3NUH-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | KEMET | |
| Package | SMD,15x7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 64.3Ω | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 140mW | |
| Length | 15mm | |
| Operate Time | 2ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 3V | |
| Release Time | 1ms | |
| Height | 9mm | |
| Contact Rating | 300mA@110VDC、500mA@125VAC、2A@30VDC | |
| Contact Resistance | 75mΩ | |
| Width | 7.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EE2-3NUH-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EE2-3NUH-L Documents
EE2-3NUH-L datasheets or manufacturer documentation.
Datasheet: EE2-3NUH-L Datasheet (PDF)
EE2-3NUH-L Schematic Symbol & PCB Footprint
The EE2-3NUH-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.