CR1210FR750P05R - 1
CR1210FR750P05R - 2
CR1210FR750P05R - 3
CR1210FR750P05R - 4
Extended1/4
* Images are for reference only
CR1210FR750P05R
Attributes
Value
Manufacturer
MFR.Part #
CR1210FR750P05R
JLCPCB Part #
C146970
Package
1210
Description
-55℃~+155℃ 500mW 750mΩ Thick Film Resistor ±1% ±600ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerEver Ohms Tech
Package1210
Resistance750mΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±600ppm/℃