
- Manufacturer
- MFR.Part #
- UPW25B50RV
- JLCPCB Part #
- C1468435
- Package
- Plugin
- Description
- -55℃~+145℃ 250mW 50Ω Wirewound Resistor ±0.1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 50Ω | |
| Operating Temperature | -55℃~+145℃ | |
| Power(Watts) | 250mW | |
| Type | Wirewound Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |

* Images are for reference only
UPW25B50RV
Extended- Manufacturer
- MFR.Part #
- UPW25B50RV
- JLCPCB Part #
- C1468435
- Package
- Plugin
- Description
- -55℃~+145℃ 250mW 50Ω Wirewound Resistor ±0.1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UPW25B50RV
- JLCPCB Part #
- C1468435
- Package
- Plugin
- Description
- -55℃~+145℃ 250mW 50Ω Wirewound Resistor ±0.1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPW25B50RV Specifications
UPW25B50RV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 50Ω | |
| Operating Temperature | -55℃~+145℃ | |
| Power(Watts) | 250mW | |
| Type | Wirewound Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPW25B50RV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPW25B50RV Documents
UPW25B50RV datasheets or manufacturer documentation.
Datasheet: UPW25B50RV Datasheet (PDF)
UPW25B50RV Schematic Symbol & PCB Footprint
The UPW25B50RV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.