Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. AOZ1360AIL
AOZ1360AIL - 1
AOZ1360AIL - 2
AOZ1360AIL - 3
AOZ1360AIL - 4
Extended1/4
* Images are for reference only
AOZ1360AIL
Attributes
Value
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ1360AIL
JLCPCB Part #
C146821
Package
SOIC-8
Description
-40℃~+125℃ 1 22mΩ 5.5V~28V Active High High Side Switch Undervoltage Protection(UVP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerAlpha & Omega Semicon
PackageSOIC-8
TypeHigh Side Switch
Number of Channels1
Voltage - Supply5.5V~28V
Operating Temperature --40℃~+125℃
FeaturesSoft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)22mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. AOZ1360AIL
AOZ1360AIL

* Images are for reference only

AOZ1360AIL

Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ1360AIL
JLCPCB Part #
C146821
Package
SOIC-8
Description
-40℃~+125℃ 1 22mΩ 5.5V~28V Active High High Side Switch Undervoltage Protection(UVP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ1360AIL

* Images are for reference only

AOZ1360AIL
Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ1360AIL
JLCPCB Part #
C146821
Package
SOIC-8
Description
-40℃~+125℃ 1 22mΩ 5.5V~28V Active High High Side Switch Undervoltage Protection(UVP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ1360AIL Specifications

AOZ1360AIL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerAlpha & Omega Semicon
PackageSOIC-8
TypeHigh Side Switch
Number of Channels1
Voltage - Supply5.5V~28V
Operating Temperature --40℃~+125℃
FeaturesSoft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)22mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOZ1360AIL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AOZ1360AIL Documents

AOZ1360AIL datasheets or manufacturer documentation.

Datasheet: AOZ1360AIL Datasheet (PDF)

AOZ1360AIL Schematic Symbol & PCB Footprint

The AOZ1360AIL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.