


- Manufacturer
- MFR.Part #
- NVR1P02T1G
- JLCPCB Part #
- C146753
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 165pF 1A 2.3V 20V 280mΩ@4.5V 400mW P-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 165pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 280mΩ@4.5V |

* Images are for reference only
NVR1P02T1G
Extended- Manufacturer
- MFR.Part #
- NVR1P02T1G
- JLCPCB Part #
- C146753
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 165pF 1A 2.3V 20V 280mΩ@4.5V 400mW P-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NVR1P02T1G
- JLCPCB Part #
- C146753
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 165pF 1A 2.3V 20V 280mΩ@4.5V 400mW P-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVR1P02T1G Specifications
NVR1P02T1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 165pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 280mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVR1P02T1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVR1P02T1G Documents
NVR1P02T1G datasheets or manufacturer documentation.
Datasheet: NVR1P02T1G Datasheet (PDF)
NVR1P02T1G Schematic Symbol & PCB Footprint
The NVR1P02T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.