Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. B-3102S08P-A000
B-3102S08P-A000 - 1
B-3102S08P-A000 - 2
B-3102S08P-A000 - 3
Extended1/3
* Images are for reference only
B-3102S08P-A000
Attributes
Value
Manufacturer
Ckmtw(Shenzhen Cankemeng)
MFR.Part #
B-3102S08P-A000
JLCPCB Part #
C146641
Package
Plugin,P=2mm
Description
2 2mm 2mm 2x4P 4 Copper alloy Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerCkmtw(Shenzhen Cankemeng)
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x4P
Number of Rows2
Contact PlatingGold
Current Rating2A
Contact MaterialCopper alloy
Pitch2mm
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing2mm
Height Above Board21mm
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. B-3102S08P-A000
B-3102S08P-A000

* Images are for reference only

B-3102S08P-A000

Extended
Manufacturer

Ckmtw(Shenzhen Cankemeng)

MFR.Part #
B-3102S08P-A000
JLCPCB Part #
C146641
Package
Plugin,P=2mm
Description
2 2mm 2mm 2x4P 4 Copper alloy Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B-3102S08P-A000

* Images are for reference only

B-3102S08P-A000
Extended
Manufacturer

Ckmtw(Shenzhen Cankemeng)

MFR.Part #
B-3102S08P-A000
JLCPCB Part #
C146641
Package
Plugin,P=2mm
Description
2 2mm 2mm 2x4P 4 Copper alloy Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B-3102S08P-A000 Specifications

B-3102S08P-A000 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerCkmtw(Shenzhen Cankemeng)
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x4P
Number of Rows2
Contact PlatingGold
Current Rating2A
Contact MaterialCopper alloy
Pitch2mm
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing2mm
Height Above Board21mm
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B-3102S08P-A000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B-3102S08P-A000 Documents

B-3102S08P-A000 datasheets or manufacturer documentation.

Datasheet: B-3102S08P-A000 Datasheet (PDF)

B-3102S08P-A000 Schematic Symbol & PCB Footprint

The B-3102S08P-A000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.