


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Package | DIP-18 | |
| Input Current(off) | 1uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | MOS | |
| Voltage - Input(Max) | 30V | |
| number of channels | 8 | |
| Reverse Leakage Current (Ir) | 1uA | |
| Input Current(on) | 0.1mA | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBD62783APG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Package | DIP-18 | |
| Input Current(off) | 1uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | MOS | |
| Voltage - Input(Max) | 30V | |
| number of channels | 8 | |
| Reverse Leakage Current (Ir) | 1uA | |
| Input Current(on) | 0.1mA | |
| Voltage - Forward(Vf) | 2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBD62783APG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBD62783APG datasheets or manufacturer documentation.
Datasheet: TBD62783APG Datasheet (PDF)
The TBD62783APG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.