


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-20 | |
| Ron | 6.5Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 7.5pF | |
| Number of Channels | 8 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | Power-off isolation、ESD Protection | |
| Turn-off time | 12ns | |
| Turn-on time | 12ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC7MBL3245CFT(EL) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-20 | |
| Ron | 6.5Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 7.5pF | |
| Number of Channels | 8 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | Power-off isolation、ESD Protection | |
| Turn-off time | 12ns | |
| Turn-on time | 12ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7MBL3245CFT(EL). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TC7MBL3245CFT(EL) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.