


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SO-5 | |
| Number of terminals | 6 | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 800V | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC | |
| Holding Current (Ih) | 0.6mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Forward Current | 10mA | |
| Output Current(It(rms)) | 100mA | |
| Power Dissipation | 400mW | |
| Number of Channels | 1 | |
| Current - Surge(Itsm) | 1.2A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 2000V/us | |
| Voltage - Forward(Vf) | 1.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP3083(TP1,F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SO-5 | |
| Number of terminals | 6 | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 800V | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC | |
| Holding Current (Ih) | 0.6mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Forward Current | 10mA | |
| Output Current(It(rms)) | 100mA | |
| Power Dissipation | 400mW | |
| Number of Channels | 1 | |
| Current - Surge(Itsm) | 1.2A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 2000V/us | |
| Voltage - Forward(Vf) | 1.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP3083(TP1,F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP3083(TP1,F datasheets or manufacturer documentation.
Datasheet: TLP3083(TP1,F Datasheet (PDF)
The TLP3083(TP1,F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.