
- Manufacturer
- MFR.Part #
- PCI9052G
- JLCPCB Part #
- C14636
- Package
- PQFP-160(28x28)
- Description
- PQFP-160(28x28) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Broadcom Limited | |
| Package | PQFP-160(28x28) | |
| Operating Temperature | -40℃~+85℃、0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Interrupt generation、Non-volatile configuration storage |

* Images are for reference only
PCI9052G
Extended- Manufacturer
- MFR.Part #
- PCI9052G
- JLCPCB Part #
- C14636
- Package
- PQFP-160(28x28)
- Description
- PQFP-160(28x28) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PCI9052G
- JLCPCB Part #
- C14636
- Package
- PQFP-160(28x28)
- Description
- PQFP-160(28x28) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCI9052G Specifications
PCI9052G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Broadcom Limited | |
| Package | PQFP-160(28x28) | |
| Operating Temperature | -40℃~+85℃、0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Interrupt generation、Non-volatile configuration storage |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCI9052G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCI9052G Documents
PCI9052G datasheets or manufacturer documentation.
Datasheet: PCI9052G Datasheet (PDF)
PCI9052G Schematic Symbol & PCB Footprint
The PCI9052G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.