


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | TOSHIBA | |
| Package | SOD-128 | |
| Voltage - Forward(Vf@If) | 2.7V@0.5A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 50uA@1000V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMF05(TE12L,Q,M) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | TOSHIBA | |
| Package | SOD-128 | |
| Voltage - Forward(Vf@If) | 2.7V@0.5A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 50uA@1000V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMF05(TE12L,Q,M). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMF05(TE12L,Q,M) datasheets or manufacturer documentation.
Datasheet: CMF05(TE12L,Q,M) Datasheet (PDF)
The CMF05(TE12L,Q,M) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.