Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1206P012TF
SMD1206P012TF - 1
SMD1206P012TF - 2
SMD1206P012TF - 3
SMD1206P012TF - 4
Extended1/4
* Images are for reference only
SMD1206P012TF
Attributes
Value
Manufacturer
Yenji Elec
MFR.Part #
SMD1206P012TF
JLCPCB Part #
C146246
Package
F1206
Description
-40℃~+85℃ 1.35Ω 100A 10Ω 120mA 200ms 290mA 30V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerYenji Elec
PackageF1206
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)200ms
Resistance - Initial (Ri) (Min)1.35Ω
Trip Current290mA
Hold Current120mA
Current - Max100A
Resistance - Post Trip (R1) (Max)10Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1206P012TF
SMD1206P012TF

* Images are for reference only

SMD1206P012TF

Extended
Manufacturer

Yenji Elec

MFR.Part #
SMD1206P012TF
JLCPCB Part #
C146246
Package
F1206
Description
-40℃~+85℃ 1.35Ω 100A 10Ω 120mA 200ms 290mA 30V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1206P012TF

* Images are for reference only

SMD1206P012TF
Extended
Manufacturer

Yenji Elec

MFR.Part #
SMD1206P012TF
JLCPCB Part #
C146246
Package
F1206
Description
-40℃~+85℃ 1.35Ω 100A 10Ω 120mA 200ms 290mA 30V 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1206P012TF Specifications

SMD1206P012TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerYenji Elec
PackageF1206
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)200ms
Resistance - Initial (Ri) (Min)1.35Ω
Trip Current290mA
Hold Current120mA
Current - Max100A
Resistance - Post Trip (R1) (Max)10Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1206P012TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1206P012TF Schematic Symbol & PCB Footprint

The SMD1206P012TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.